
EAST0808RGBA5 | |
|---|---|
DigiKey Part Number | 1080-EAST0808RGBA5-ND |
Manufacturer | |
Manufacturer Product Number | EAST0808RGBA5 |
Description | LED RGB DIFFUSED 4SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 528nm Green, 468nm Blue LED Indication - Discrete 2V Red, 2.9V Green, 2.9V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 2.9V Green, 2.9V Blue |
Mfr | Current - Test 3mA Red, 5mA Green, 5mA Blue |
Packaging Bulk | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 625nm Red, 525nm Green, 465nm Blue |
Lens Color Black | Package / Case 4-SMD, No Lead |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 0.80mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.75mm |
Lens Size 0.80mm x 0.65mm |

