
EAST0603WA0 | |
|---|---|
DigiKey Part Number | 1080-1548-2-ND - Tape & Reel (TR) 1080-1548-1-ND - Cut Tape (CT) 1080-1548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST0603WA0 |
Description | LED WHITE DIFFUSED 2SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.7V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.7V |
Mfr | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Package / Case 2-SMD, No Lead |
Configuration Standard | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 0.65mm L x 0.38mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.45mm |
Lens Size 0.65mm x 0.38mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,10640 € | 10,64 € |
| 500 | 0,08572 € | 42,86 € |
| 1.000 | 0,07886 € | 78,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07002 € | 210,06 € |
| 6.000 | 0,06550 € | 393,00 € |
| 9.000 | 0,06318 € | 568,62 € |
| 15.000 | 0,06055 € | 908,25 € |
| 21.000 | 0,05899 € | 1.238,79 € |
| 30.000 | 0,05747 € | 1.724,10 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

