Parametric Equivalent

EASRR3216WA3 | |
|---|---|
DigiKey Part Number | 1080-EASRR3216WA3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EASRR3216WA3 |
Description | LED WHITE DIFFUSED 1206 SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Irregular | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.70mm |

