Parametric Equivalent

EASRL3216WA2 | |
|---|---|
DigiKey Part Number | 1080-EASRL3216WA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EASRL3216WA2 |
Description | LED WHITE DIFFUSED 1206 SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.93V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.93V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) | Viewing Angle 150° |
Part Status Active | Mounting Type |
Color | Package / Case 1206 (3216 Metric) |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Irregular |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25-21/T1D-AP2R1HY/2A | Everlight Electronics Co Ltd | 0 | 1080-25-21/T1D-AP2R1HY/2ATR-ND | 0,09057 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,08233 € | 493,98 € |
| Unit Price without VAT: | 0,08233 € |
|---|---|
| Unit Price with VAT: | 0,09797 € |

