
EASRL3216WA1 | |
|---|---|
DigiKey Part Number | EASRL3216WA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EASRL3216WA1 |
Description | LED WHITE DIFFUSED 2SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.60mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) | Current - Test 5mA |
Part Status Obsolete | Viewing Angle 150° |
Color | Mounting Type |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Round with Flat Top | Base Product Number |

