
EASRL3216RA0 | |
|---|---|
DigiKey Part Number | EASRL3216RA0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EASRL3216RA0 |
Description | LED RED CLEAR 2SMD |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.05V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EASRL3216RA0 Models |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 632nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Flat Top | Height (Max) 1.10mm |
Lens Size 1.60mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,08171 € | 490,26 € |
| Unit Price without VAT: | 0,08171 € |
|---|---|
| Unit Price with VAT: | 0,09723 € |

