Parametric Equivalent

EASRL3216BA2 | |
|---|---|
DigiKey Part Number | 1080-EASRL3216BA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EASRL3216BA2 |
Description | LED BLUE CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Blue 471nm LED Indication - Discrete 3.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 60° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 468nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Irregular | Height (Max) 1.20mm |
Voltage - Forward (Vf) (Typ) 3.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25-21/BHC-AR1S2E/2A | Everlight Electronics Co Ltd | 0 | 1080-25-21/BHC-AR1S2E/2ATR-ND | 0,04319 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,04110 € | 246,60 € |
| Unit Price without VAT: | 0,04110 € |
|---|---|
| Unit Price with VAT: | 0,04891 € |

