
EASR3216GA1 | |
|---|---|
DigiKey Part Number | 1080-EASR3216GA1TR-ND - Tape & Reel (TR) 1080-EASR3216GA1CT-ND - Cut Tape (CT) 1080-EASR3216GA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EASR3216GA1 |
Description | LED GREEN CLEAR 2SMD |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EASR3216GA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 518nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,33900 € | 3,39 € |
| 100 | 0,24480 € | 24,48 € |
| 500 | 0,20230 € | 101,15 € |
| 1.000 | 0,18832 € | 188,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18350 € | 367,00 € |
| 4.000 | 0,17301 € | 692,04 € |
| 6.000 | 0,16763 € | 1.005,78 € |
| 10.000 | 0,16156 € | 1.615,60 € |
| 14.000 | 0,15794 € | 2.211,16 € |
| 20.000 | 0,15442 € | 3.088,40 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |










