Parametric Equivalent

EASR3212YA2 | |
|---|---|
DigiKey Part Number | 1080-EASR3212YA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EASR3212YA2 |
Description | LED YELLOW CLEAR SMD |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 591nm |
Lens Transparency Clear | Package / Case 2-SMD, No Lead |
Millicandela Rating | Size / Dimension 3.20mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.30mm |
Lens Size 1.40mm x 1.25mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23-21B/Y2C-AQ1R2/2A | Everlight Electronics Co Ltd | 0 | 1080-23-21B/Y2C-AQ1R2/2ATR-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,05484 € | 329,04 € |
| Unit Price without VAT: | 0,05484 € |
|---|---|
| Unit Price with VAT: | 0,06526 € |

