
EASR3212RGBA0 | |
|---|---|
DigiKey Part Number | 1080-EASR3212RGBA0TR-ND - Tape & Reel (TR) 1080-EASR3212RGBA0CT-ND - Cut Tape (CT) 1080-EASR3212RGBA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EASR3212RGBA0 |
Description | LED RGB CLEAR 4SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EASR3212RGBA0 Models |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 3.3V Green, 3.3V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 632nm Red, 518nm Green, 468nm Blue |
Lens Color Colorless | Package / Case 4-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.20mm |
Lens Size 3.20mm x 1.25mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP655-RGB | QT Brightek (QTB) | 3.581 | 1516-1288-1-ND | 0,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,23000 € | 2,30 € |
| 100 | 0,16350 € | 16,35 € |
| 500 | 0,13348 € | 66,74 € |
| 1.000 | 0,12358 € | 123,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11514 € | 230,28 € |
| 4.000 | 0,10797 € | 431,88 € |
| 6.000 | 0,10429 € | 625,74 € |
| 10.000 | 0,10013 € | 1.001,30 € |
| 14.000 | 0,09765 € | 1.367,10 € |
| 20.000 | 0,09523 € | 1.904,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |




