
EASR3212RGA4 | |
|---|---|
DigiKey Part Number | 1080-EASR3212RGA4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EASR3212RGA4 |
Description | LED GREEN/RED CLEAR SMD |
Customer Reference | |
Detailed Description | Green, Red 528nm Green, 632nm Red LED Indication - Discrete 3.3V Green, 2V Red 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V Green, 2V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 518nm Green, 624nm Red |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.25mm W |
Millicandela Rating | Height (Max) 1.30mm |
Lens Style Rectangle with Irregular Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,10025 € | 601,50 € |
| Unit Price without VAT: | 0,10025 € |
|---|---|
| Unit Price with VAT: | 0,11930 € |

