EASR3212RGA0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,14000 €
Datasheet
Image for EASR3212RGA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EASR3212RGA0

DigiKey Part Number
EASR3212RGA0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EASR3212RGA0
Description
LED GREEN/RED CLEAR 2SMD
Customer Reference
Detailed Description
Green, Red 573nm Green, 631nm Red LED Indication - Discrete 2V Green, 2V Red 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EASR3212RGA0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
575nm Green, 639nm Red
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.25mm W
Height (Max)
1.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes