
EASR3212RBA0 | |
|---|---|
DigiKey Part Number | EASR3212RBA0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EASR3212RBA0 |
Description | LED BLUE/RED CLEAR 2SMD |
Customer Reference | |
Detailed Description | Blue, Red 470nm Blue, 624nm Red LED Indication - Discrete 3.3V Blue, 2V Red 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EASR3212RBA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 2V Red | |
Current - Test | 20mA Blue, 20mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm Blue, 632nm Red | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.25mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,10652 € | 639,12 € |
| Unit Price without VAT: | 0,10652 € |
|---|---|
| Unit Price with VAT: | 0,12676 € |

