
EASR3212BA3 | |
|---|---|
DigiKey Part Number | EASR3212BA3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EASR3212BA3 |
Description | LED BLUE CLEAR SMD |
Customer Reference | |
Detailed Description | Blue 471nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 468nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.25mm W |
Millicandela Rating | Height (Max) 1.30mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.40mm x 1.25mm |

