
EASG2122RA0 | |
|---|---|
DigiKey Part Number | EASG2122RA0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EASG2122RA0 |
Description | LED RED DIFFUSED 2SMD |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | EASG2122RA0 Models |
Category | Current - Test 20mA |
Mfr | Viewing Angle 45° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 639nm |
Configuration Standard | Package / Case 2-SMD, Gull Wing |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.10mm L x 2.00mm W |
Lens Style Round with Domed Top | Height (Max) 2.90mm |
Lens Size 1.90mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,12717 € | 1.907,55 € |
| Unit Price without VAT: | 0,12717 € |
|---|---|
| Unit Price with VAT: | 0,15133 € |

