MFR Recommended

EASG2122GA0 | |
|---|---|
DigiKey Part Number | 1080-EASG2122GA0-ND |
Manufacturer | |
Manufacturer Product Number | EASG2122GA0 |
Description | LED GREEN CLEAR SMD |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.5V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.5V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 25° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 518nm |
Lens Transparency Clear | Package / Case 2-SMD, Gull Wing |
Millicandela Rating | Size / Dimension 2.10mm L x 2.00mm W |
Lens Style Round with Domed Top | Height (Max) 3.00mm |
Lens Size 1.60mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 95-21SUGC/S400-A4/TR7 | Everlight Electronics Co Ltd | 0 | 95-21SUGC/S400-A4/TR7-ND | 0,27530 € | MFR Recommended |

