Image for EAPSV3224A0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAPSV3224A0

DigiKey Part Number
1080-EAPSV3224A0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAPSV3224A0
Description
EAPSV3224A0
Customer Reference
Detailed Description
Phototransistors 940nm Top View 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
940nm
Manufacturer
Everlight Electronics Co Ltd
Power - Max
75 mW
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Orientation
Top View
Voltage - Collector Emitter Breakdown (Max)
30 V
Operating Temperature
-25°C ~ 85°C
Current - Collector (Ic) (Max)
20 mA
Package / Case
1206 (3216 Metric)
Current - Dark (Id) (Max)
100 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5000,17004 €765,18 €
Unit Price without VAT:0,17004 €
Unit Price with VAT:0,20235 €