
EAPSV3026A0 | |
|---|---|
DigiKey Part Number | 1080-1535-2-ND - Tape & Reel (TR) 1080-1535-1-ND - Cut Tape (CT) 1080-1535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAPSV3026A0 |
Description | SENSOR PHOTO 940NM TOP VIEW 2SMD |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EAPSV3026A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | 35° | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,33600 € | 3,36 € |
| 100 | 0,24230 € | 24,23 € |
| 500 | 0,20016 € | 100,08 € |
| 1.000 | 0,18630 € | 186,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17453 € | 349,06 € |
| 4.000 | 0,16453 € | 658,12 € |
| 6.000 | 0,15940 € | 956,40 € |
| 10.000 | 0,15361 € | 1.536,10 € |
| 14.000 | 0,15016 € | 2.102,24 € |
| 20.000 | 0,14963 € | 2.992,60 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

