MFR Recommended

EAPST3224A0 | |
|---|---|
DigiKey Part Number | EAPST3224A0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAPST3224A0 |
Description | SENSOR PHOTO 940NM TOP VIEW 1210 |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | - | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |


