EAPST1608A0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Everlight Electronics Co Ltd
In Stock: 90.458
Unit Price: 0,25000 €
Datasheet
Image for EAPST1608A0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAPST1608A0

DigiKey Part Number
1080-EAPST1608A0-ND
Manufacturer
Manufacturer Product Number
EAPST1608A0
Description
EAPST1608A0
Customer Reference
Detailed Description
Phototransistors 940nm Top View 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
940nm
Manufacturer
Everlight Electronics Co Ltd
Power - Max
75 mW
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Obsolete
Orientation
Top View
Voltage - Collector Emitter Breakdown (Max)
30 V
Operating Temperature
-25°C ~ 85°C
Current - Collector (Ic) (Max)
20 mA
Package / Case
0603 (1608 Metric)
Current - Dark (Id) (Max)
100 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PT19-21C/L41/TR8Everlight Electronics Co Ltd90.4581080-1384-1-ND0,25000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes