EAPPL3527A2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,15918 €
Datasheet
Image for EAPPL3527A2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAPPL3527A2

DigiKey Part Number
1080-EAPPL3527A2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAPPL3527A2
Description
EAPPL3527A2
Customer Reference
Detailed Description
Phototransistors 940nm Top View 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
940nm
Manufacturer
Everlight Electronics Co Ltd
Power - Max
75 mW
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Orientation
Top View
Voltage - Collector Emitter Breakdown (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Current - Collector (Ic) (Max)
20 mA
Package / Case
2-SMD, J-Lead
Current - Dark (Id) (Max)
100 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PT67-21B/L41/TR8Everlight Electronics Co Ltd01080-PT67-21B/L41/TR8TR-ND0,15918 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes