
EAPLTBA2 | |
|---|---|
DigiKey Part Number | 1080-EAPLTBA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAPLTBA2 |
Description | FIBER OPTIC RECEIVER 25MBPS |
Customer Reference | |
Detailed Description | Fiber Optic Receiver Digital Audio 25Mbps 2.75V ~ 5.25V 10 mA |
Datasheet | Datasheet |
Category | Data Rate 25Mbps |
Manufacturer Everlight Electronics Co Ltd | Voltage - Supply 2.75V ~ 5.25V |
Series | Current - Supply 10 mA |
Packaging Tape & Reel (TR) | Applications Digital Audio |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39970 € | 1.199,10 € |
| Unit Price without VAT: | 0,39970 € |
|---|---|
| Unit Price with VAT: | 0,47564 € |

