
EAPLTAA6 | |
|---|---|
DigiKey Part Number | 1080-1508-ND |
Manufacturer | |
Manufacturer Product Number | EAPLTAA6 |
Description | TRANSMITTER MODULE |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter with Driver 660nm 16Mbps 2.7V ~ 5.5V 10 mA |
Datasheet | Datasheet |
EDA/CAD Models | EAPLTAA6 Models |
Category | Wavelength 660nm |
Manufacturer Everlight Electronics Co Ltd | Data Rate 16Mbps |
Series | Voltage - Supply 2.7V ~ 5.5V |
Packaging Bag | Current - Supply 10 mA |
Part Status Obsolete | Applications Digital Audio |

