EAPLTAA4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 2,33000 €
Datasheet
Fiber Optic Transmitter with Driver 660nm 16Mbps 2.7V ~ 5.5V 10 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAPLTAA4

DigiKey Part Number
1080-1524-ND
Manufacturer
Manufacturer Product Number
EAPLTAA4
Description
PHOTO-LINK TRANSMITTER MODULE
Customer Reference
Detailed Description
Fiber Optic Transmitter with Driver 660nm 16Mbps 2.7V ~ 5.5V 10 mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
660nm
Manufacturer
Everlight Electronics Co Ltd
Data Rate
16Mbps
Series
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tube
Current - Supply
10 mA
Part Status
Obsolete
Applications
Digital Audio
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLT237/T10WHEverlight Electronics Co Ltd01080-PLT237/T10WH-ND2,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes