
EAPLRBA0 | |
|---|---|
DigiKey Part Number | EAPLRBA0-ND |
Manufacturer | |
Manufacturer Product Number | EAPLRBA0 |
Description | FIBER OPTIC RECEIVER 25MBPS |
Customer Reference | |
Detailed Description | Fiber Optic Receiver Digital Audio, HDMI, Optical 25Mbps -27dBm 2.4V ~ 5.5V 6 mA |
Datasheet | Datasheet |
EDA/CAD Models | EAPLRBA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Data Rate | 25Mbps | |
Voltage - Supply | 2.4V ~ 5.5V | |
Power - Minimum Receivable | -27dBm | |
Current - Supply | 6 mA | |
Applications | Digital Audio, HDMI, Optical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,13898 € | 3.416,94 € |
| Unit Price without VAT: | 1,13898 € |
|---|---|
| Unit Price with VAT: | 1,35539 € |

