Similar

EAPLRAA4 | |
|---|---|
DigiKey Part Number | 1080-1507-ND |
Manufacturer | |
Manufacturer Product Number | EAPLRAA4 |
Description | FIBER OPTIC RECEIVER 16MBPS |
Customer Reference | |
Detailed Description | Fiber Optic Receiver Digital Audio, Optical 16Mbps -27dBm 2.4V ~ 5.5V 12 mA |
Datasheet | Datasheet |
EDA/CAD Models | EAPLRAA4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Data Rate | 16Mbps | |
Voltage - Supply | 2.4V ~ 5.5V | |
Power - Minimum Receivable | -27dBm | |
Current - Supply | 12 mA | |
Applications | Digital Audio, Optical |


