Image for EAPLP05RDQA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAPLP05RDQA0

DigiKey Part Number
EAPLP05RDQA0-ND
Manufacturer
Manufacturer Product Number
EAPLP05RDQA0
Description
SENSOR PHOTO 940NM RADIAL
Customer Reference
Detailed Description
Phototransistors 940nm Radial
Datasheet
 Datasheet
EDA/CAD Models
EAPLP05RDQA0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
940nm
Manufacturer
Everlight Electronics Co Ltd
Power - Max
75 mW
Packaging
Bag
Mounting Type
Through Hole
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Voltage - Collector Emitter Breakdown (Max)
30 V
Package / Case
Radial
Current - Collector (Ic) (Max)
20 mA
Base Product Number
Current - Dark (Id) (Max)
100 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.5000,11659 €174,88 €
Unit Price without VAT:0,11659 €
Unit Price with VAT:0,13874 €