Image for EAPLP05RDEA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAPLP05RDEA0

DigiKey Part Number
1080-EAPLP05RDEA0-ND
Manufacturer
Manufacturer Product Number
EAPLP05RDEA0
Description
EAPLP05RDEA0
Customer Reference
Detailed Description
Phototransistors 940nm Top View Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
940nm
Manufacturer
Everlight Electronics Co Ltd
Power - Max
75 mW
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Orientation
Top View
Voltage - Collector Emitter Breakdown (Max)
30 V
Operating Temperature
-25°C ~ 85°C
Current - Collector (Ic) (Max)
20 mA
Package / Case
Radial
Current - Dark (Id) (Max)
100 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5000,09453 €141,80 €
Unit Price without VAT:0,09453 €
Unit Price with VAT:0,11249 €