MFR Recommended

EAPLP04RRKA0 | |
|---|---|
DigiKey Part Number | EAPLP04RRKA0-ND |
Manufacturer | |
Manufacturer Product Number | EAPLP04RRKA0 |
Description | SENSOR PHOTO 940NM SIDE VIEW RAD |
Customer Reference | |
Detailed Description | Phototransistors 940nm Side View Radial, Side View |
Datasheet | Datasheet |
EDA/CAD Models | EAPLP04RRKA0 Models |
Category | Wavelength 940nm |
Manufacturer Everlight Electronics Co Ltd | Power - Max 75 mW |
Packaging Bag | Mounting Type Through Hole |
Part Status Obsolete | Orientation Side View |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -25°C ~ 85°C |
Current - Collector (Ic) (Max) 40 mA | Package / Case Radial, Side View |
Current - Dark (Id) (Max) 100 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT928-6B-F | Everlight Electronics Co Ltd | 2.579 | 1080-1167-ND | 0,32000 € | MFR Recommended |


