MFR Recommended

EAPLP04RRAA3 | |
|---|---|
DigiKey Part Number | EAPLP04RRAA3-ND |
Manufacturer | |
Manufacturer Product Number | EAPLP04RRAA3 |
Description | SENSOR PHOTO 940NM SIDE VIEW RAD |
Customer Reference | |
Detailed Description | Phototransistors 940nm Side View Radial, 3 Lead, Side View |
Datasheet | Datasheet |
EDA/CAD Models | EAPLP04RRAA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | - | |
Power - Max | 75 mW | |
Mounting Type | Through Hole | |
Orientation | Side View | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Radial, 3 Lead, Side View | |
Base Product Number |


