
EAPLP04RRAA1 | |
|---|---|
DigiKey Part Number | EAPLP04RRAA1-ND |
Manufacturer | |
Manufacturer Product Number | EAPLP04RRAA1 |
Description | SENSOR PHOTO 940NM SIDE VIEW RAD |
Customer Reference | |
Detailed Description | Phototransistors 940nm Side View Radial, Side View |
Datasheet | Datasheet |
EDA/CAD Models | EAPLP04RRAA1 Models |
Category | Wavelength 940nm |
Manufacturer Everlight Electronics Co Ltd | Power - Max 75 mW |
Packaging Bag | Mounting Type Through Hole |
Part Status Active | Orientation Side View |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -25°C ~ 85°C |
Current - Collector (Ic) (Max) 20 mA | Package / Case Radial, Side View |
Current - Dark (Id) (Max) 100 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13411 € | 402,33 € |
| Unit Price without VAT: | 0,13411 € |
|---|---|
| Unit Price with VAT: | 0,15959 € |

