EAPLP04RRAA0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Everlight Electronics Co Ltd
In Stock: 3.250
Unit Price: 0,33000 €
Datasheet
Image for EAPLP04RRAA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAPLP04RRAA0

DigiKey Part Number
1080-EAPLP04RRAA0-ND
Manufacturer
Manufacturer Product Number
EAPLP04RRAA0
Description
EAPLP04RRAA0
Customer Reference
Detailed Description
Phototransistors 940nm Side View Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
940nm
Manufacturer
Everlight Electronics Co Ltd
Power - Max
75 mW
Packaging
Bulk
Mounting Type
Through Hole, Right Angle
Part Status
Obsolete
Orientation
Side View
Voltage - Collector Emitter Breakdown (Max)
30 V
Operating Temperature
-25°C ~ 85°C
Current - Collector (Ic) (Max)
20 mA
Package / Case
Radial
Current - Dark (Id) (Max)
100 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PT908-7C-FEverlight Electronics Co Ltd3.2501080-1164-ND0,33000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes