
EAPLP03RDAA1 | |
|---|---|
DigiKey Part Number | EAPLP03RDAA1-ND |
Manufacturer | |
Manufacturer Product Number | EAPLP03RDAA1 |
Description | SENSOR PHOTO 940NM RADIAL |
Customer Reference | |
Detailed Description | Phototransistors 940nm Radial |
Datasheet | Datasheet |
EDA/CAD Models | EAPLP03RDAA1 Models |
Category | Wavelength 940nm |
Manufacturer Everlight Electronics Co Ltd | Power - Max 75 mW |
Packaging Bag | Mounting Type Through Hole |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case Radial |
Current - Collector (Ic) (Max) 20 mA | Base Product Number |
Current - Dark (Id) (Max) 100 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09507 € | 285,21 € |
| Unit Price without VAT: | 0,09507 € |
|---|---|
| Unit Price with VAT: | 0,11313 € |

