
EAPLP03RDAA0 | |
|---|---|
DigiKey Part Number | 1080-EAPLP03RDAA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAPLP03RDAA0 |
Description | EAPLP03RDAA0 |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | - | |
Power - Max | 75 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08383 € | 251,49 € |
| Unit Price without VAT: | 0,08383 € |
|---|---|
| Unit Price with VAT: | 0,09976 € |

