MFR Recommended

EAPLA1515RGBA0 | |
|---|---|
DigiKey Part Number | 1080-EAPLA1515RGBA0-ND |
Manufacturer | |
Manufacturer Product Number | EAPLA1515RGBA0 |
Description | LED RGB DIFFUSED SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 525nm Green, 473nm Blue LED Indication - Discrete 2.1V Red, 2.9V Green, 2.9V Blue 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 2.9V Green, 2.9V Blue | |
Current - Test | 15mA Red, 8mA Green, 5mA Blue | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 1.65mm L x 1.53mm W | |
Height (Max) | 1.75mm |

