
EAPL5050RGBA2 | |
|---|---|
DigiKey Part Number | 1080-EAPL5050RGBA2-ND |
Manufacturer | |
Manufacturer Product Number | EAPL5050RGBA2 |
Description | LED RGB CLEAR SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2.2V Red, 3.25V Green, 3.25V Blue 6-SMD, J-Lead |
Category | Voltage - Forward (Vf) (Typ) 2.2V Red, 3.25V Green, 3.25V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Bulk | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 6-SMD, J-Lead |
Lens Color Colorless | Size / Dimension 5.00mm L x 5.00mm W |
Lens Transparency Clear | Height (Max) 1.50mm |
Lens Style Oval with Flat Top |

