MFR Recommended

EAPL4508RGBA1 | |
|---|---|
DigiKey Part Number | 1080-EAPL4508RGBA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAPL4508RGBA1 |
Description | LED RGB CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 530nm Green, 460nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Category | Lens Size 3.40mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V Red, 3.3V Green, 3.3V Blue |
Packaging Tape & Reel (TR) | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Part Status Obsolete | Viewing Angle 120° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 632nm Red, 518nm Green, 468nm Blue |
Lens Transparency Clear | Package / Case 6-SMD, J-Lead |
Millicandela Rating | Size / Dimension 4.50mm L x 1.25mm W |
Lens Style Oval with Flat Top | Height (Max) 0.84mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 99-135/RSGHB7C-A07/2D | Everlight Electronics Co Ltd | 0 | 1080-99-135/RSGHB7C-A07/2DTR-ND | 0,37394 € | MFR Recommended |

