Parametric Equivalent

EAPL4210A0 | |
|---|---|
DigiKey Part Number | 1080-EAPL4210A0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAPL4210A0 |
Description | LED WHITE |
Customer Reference | |
Detailed Description | LED Lighting - White 5.8V 20mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 129 lm/W |
Mfr | Current - Max 30mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount, Right Angle |
Color | Package / Case 2-SMD, No Lead |
Flux @ 25°C, Current - Test 15lm (14lm ~ 16lm) | Size / Dimension 0.165" L x 0.039" W (4.20mm x 1.00mm) |
Current - Test 20mA | Height - Seated (Max) 0.028" (0.70mm) |
Voltage - Forward (Vf) (Typ) 5.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 99-826LM2C/LV4055SGS69/TR8-T | Everlight Electronics Co Ltd | 0 | 1080-99-826LM2C/LV4055SGS69/TR8-TTR-ND | 0,22434 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,22434 € | 1.346,04 € |
| Unit Price without VAT: | 0,22434 € |
|---|---|
| Unit Price with VAT: | 0,26696 € |

