
EAPL4040WA1 | |
|---|---|
DigiKey Part Number | EAPL4040WA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAPL4040WA1 |
Description | LED WHITE CLEAR 2SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.4V 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | EAPL4040WA1 Models |
Category | Voltage - Forward (Vf) (Typ) 3.4V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Package / Case 2-SMD, Boomerang |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 4.00mm L x 4.00mm W |
Lens Transparency Clear | Height (Max) 3.95mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,59731 € | 895,97 € |
| Unit Price without VAT: | 0,59731 € |
|---|---|
| Unit Price with VAT: | 0,71080 € |

