MFR Recommended

EAPL4040BA0 | |
|---|---|
DigiKey Part Number | EAPL4040BA0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAPL4040BA0 |
Description | LED BLUE CLEAR 2SMD R/A |
Customer Reference | |
Detailed Description | Blue 471nm LED Indication - Discrete 3.4V 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | EAPL4040BA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 4.00mm W | |
Height (Max) | 3.95mm | |
Base Product Number |

