
EAPL3812GA0 | |
|---|---|
DigiKey Part Number | 1080-EAPL3812GA0-ND |
Manufacturer | |
Manufacturer Product Number | EAPL3812GA0 |
Description | LED GREEN CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3.35V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.35V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 110° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 518nm |
Lens Transparency Clear | Package / Case 2-SMD, J-Lead |
Millicandela Rating | Size / Dimension 3.80mm L x 1.20mm W |
Lens Style Irregular | Height (Max) 0.70mm |

