
EAPL3811WA0 | |
|---|---|
DigiKey Part Number | 1080-EAPL3811WA0TR-ND - Tape & Reel (TR) 1080-EAPL3811WA0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EAPL3811WA0 |
Description | LED WHITE CLEAR SMD R/A |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EAPL3811WA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.70mm x 0.41mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.80mm L x 1.10mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,06305 € | 378,30 € |
| Unit Price without VAT: | 0,06305 € |
|---|---|
| Unit Price with VAT: | 0,07503 € |

