
EAPL3527WA3 | |
|---|---|
DigiKey Part Number | 1080-EAPL3527WA3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAPL3527WA3 |
Description | LED WHITE DIFFUSED SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.15V 2-SMD, Z-Bend |
Datasheet | Datasheet |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.15V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type |
Lens Color Yellow | Package / Case 2-SMD, Z-Bend |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 2.70mm W |
Millicandela Rating | Height (Max) 2.00mm |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,20824 € | 1.249,44 € |
| Unit Price without VAT: | 0,20824 € |
|---|---|
| Unit Price with VAT: | 0,24781 € |

