MFR Recommended

EAPL3527RGBA4 | |
|---|---|
DigiKey Part Number | 1080-EAPL3527RGBA4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAPL3527RGBA4 |
Description | LED RGB DIFFUSED 4PLCC SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 532nm Green, 470nm Blue LED Indication - Discrete 2.05V Red, 3.25V Green, 3.15V Blue 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.05V Red, 3.25V Green, 3.15V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 632nm Red, 518nm Green, 468nm Blue |
Lens Color White | Package / Case 4-PLCC |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.70mm W |
Lens Style Oval with Flat Top | Height (Max) 2.10mm |
Lens Size 2.64mm x 2.14mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 67-03/B7GBRSW-B12/2T/MS | Everlight Electronics Co Ltd | 0 | 1080-67-03/B7GBRSW-B12/2T/MSTR-ND | 0,41137 € | MFR Recommended |

