
EAPL3527RA6 | |
|---|---|
DigiKey Part Number | EAPL3527RA6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAPL3527RA6 |
Description | LED RED CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Red 638nm LED Indication - Discrete 2.05V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | EAPL3527RA6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.38mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 650nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,19882 € | 1.192,92 € |
| Unit Price without VAT: | 0,19882 € |
|---|---|
| Unit Price with VAT: | 0,23660 € |

