
EAPL3527BA3 | |
|---|---|
DigiKey Part Number | 1080-EAPL3527BA3-ND |
Manufacturer | |
Manufacturer Product Number | EAPL3527BA3 |
Description | DISP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Cathode 2V 20mA 0.504" H x 1.583" W x 0.276" D (12.80mm x 40.20mm x 7.00mm) 16-DIP (0.400", 10.16mm) |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer Everlight Electronics Co Ltd | Color Red |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 2V |
Part Status Obsolete | Current - Test 20mA |
Number of Characters 4 | Millicandela Rating 2.5mcd ~ 12.5mcd |
Size / Dimension 0.504" H x 1.583" W x 0.276" D (12.80mm x 40.20mm x 7.00mm) | Wavelength - Peak 632nm |
Digit/Alpha Size 0.39" (10.00mm) | Power Dissipation (Max) 60mW |
Display Type 7-Segment | Package / Case 16-DIP (0.400", 10.16mm) |

