MFR Recommended

EAPL3427RGA0 | |
|---|---|
DigiKey Part Number | 1080-EAPL3427RGA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAPL3427RGA0 |
Description | LED RED/YLW-GRN CLEAR SMD |
Customer Reference | |
Detailed Description | Red, Yellow-Green 624nm Red, 573nm Yellow-Green LED Indication - Discrete 2V Red, 2V Yellow-Green 4-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 2V Yellow-Green |
Mfr | Current - Test 20mA Red, 20mA Yellow-Green |
Packaging Tape & Reel (TR) | Viewing Angle 130° Red, 130° Yellow-Green |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 632nm Red, 575nm Yellow-Green |
Lens Color Colorless | Package / Case 4-SMD, Gull Wing |
Lens Transparency Clear | Size / Dimension 3.40mm L x 2.70mm W |
Millicandela Rating | Height (Max) 1.58mm |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93-22SURSYGC/S530-A3/TR8 | Everlight Electronics Co Ltd | 0 | 93-22SURSYGC/S530-A3/TR8-ND | 0,35976 € | MFR Recommended |

