
EAPL3227RWA0 | |
|---|---|
DigiKey Part Number | 1080-EAPL3227RWA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAPL3227RWA0 |
Description | LED RED/WHITE DIFFUSED SMD |
Customer Reference | |
Detailed Description | Red, White 638nm Red LED Indication - Discrete 1.85V Red, 3V White 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 2.70mm x 2.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.85V Red, 3V White |
Packaging Tape & Reel (TR) | Current - Test 2mA Red, 2mA White |
Part Status Active | Viewing Angle 150° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Yellow | Wavelength - Peak 650nm Red |
Lens Transparency Diffused | Package / Case 4-SMD, No Lead |
Millicandela Rating | Size / Dimension 3.20mm L x 2.70mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,14214 € | 852,84 € |
| Unit Price without VAT: | 0,14214 € |
|---|---|
| Unit Price with VAT: | 0,16915 € |

