
EAPL3020WA2 | |
|---|---|
DigiKey Part Number | EAPL3020WA2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAPL3020WA2 |
Description | LED WARM WHT 3500K 2PLCC |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 3500K 3.25V 60mA 120° 1208 (3020 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAPL3020WA2 Models |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 75mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1208 (3020 Metric) |
CCT (K) 3500K | Supplier Device Package 2-PLCC |
Flux @ 25°C, Current - Test 21lm (17lm ~ 24lm) | Size / Dimension 0.118" L x 0.079" W (3.00mm x 2.00mm) |
Current - Test 60mA | Height - Seated (Max) 0.037" (0.95mm) |
Voltage - Forward (Vf) (Typ) 3.25V | Thermal Resistance of Package 50°C/W |
Lumens/Watt @ Current - Test 108 lm/W | Base Product Number |

