
EAPL3020WA1 | |
|---|---|
DigiKey Part Number | 1080-EAPL3020WA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAPL3020WA1 |
Description | LED WARM WHT 3000K |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 3000K 3.25V 60mA 120° 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 108 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Packaging Tape & Reel (TR) | Current - Max 75mA |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type Surface Mount |
CCT (K) 3000K | Package / Case 2-SMD, J-Lead |
Flux @ 25°C, Current - Test 21lm (17lm ~ 24lm) | Size / Dimension 0.106" L x 0.079" W (2.70mm x 2.00mm) |
Current - Test 60mA | Height - Seated (Max) 0.055" (1.40mm) |
Voltage - Forward (Vf) (Typ) 3.25V | Thermal Resistance of Package 50°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,07834 € | 470,04 € |
| Unit Price without VAT: | 0,07834 € |
|---|---|
| Unit Price with VAT: | 0,09322 € |

